- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 42-310-1
42-310-1
Mode Electronics
10A @ 125V (6A @ 250V)<br> Black plastic bat handle. Solder terminals.
Accessories Notify Me
RoHS Compliant
Description
+
10A @ 125V (6A @ 250V)
Black plastic bat handle. Solder terminals.
Black plastic bat handle. Solder terminals.
Search Keywords: 423101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:42-310-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509090
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
5
$7.08
25
$5.94
100
$5.50
250
$5.26
500
$5.04
1,000
$4.91
2,500
$4.78
5,000 +
$4.72
Click for Quote
Log in
to unlock special pricing