- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 42-310-0
42-310-0
Mode Electronics
10A @ 125V (6A @ 250V)<br> Black plastic bat handle. Solder terminals.
Accessories Notify Me
RoHS Compliant
Description
+
10A @ 125V (6A @ 250V)
Black plastic bat handle. Solder terminals.
Black plastic bat handle. Solder terminals.
Search Keywords: 423100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:42-310-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509090
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$4.43
50
$3.96
100
$3.87
250
$3.79
500
$3.71
1,000
$3.66
2,500
$3.62
5,000 +
$3.60
Click for Quote
Log in
to unlock special pricing