- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 55-825-0
55-825-0
Mode Electronics
Mating connectors and 12" 18AWG Red & White wire.
Accessories Notify Me
RoHS Compliant
Description
+
Mating connectors and 12" 18AWG Red & White wire.
Search Keywords: 558250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:55-825-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544491011
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
187
Can Ship immediately
Manufacturer Stock:
7
can ship
Minimum Order Quantity:
10
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
10
$1.75
100
$1.56
250
$1.53
500
$1.50
1,000
$1.46
2,500
$1.44
5,000
$1.43
7,500 +
$1.42
Click for Quote
Log in
to unlock special pricing