- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 55-825-1
55-825-1
Mode Electronics
Mating connectors and 12" 18AWG Red & White wire.
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Mating connectors and 12" 18AWG Red & White wire.
Search Keywords: 558251
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:55-825-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544491011
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6
can ship
Minimum Order Quantity:
10
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$4.279
10
$3.890
50
$3.160
100
$3.150
250
$2.930
500
$2.770
1,000
$2.760
2,500
$2.630
5,000 +
$2.600
Click for Quote
Log in
to unlock special pricing