- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 21-156-1
21-156-1
Mode Electronics
Conn Type F Adapter F/PL RA Cable Mount Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Type F Adapter F/PL RA Cable Mount Bulk
Search Keywords: 211561
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:21-156-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type F Adapter
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:F/PL
-
Mounting:Cable Mount
-
Body Orientation:Right Angle
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5
can ship
Minimum Order Quantity:
25
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$2.288
25
$2.080
100
$1.690
250
$1.610
500
$1.570
1,000
$1.480
2,500
$1.440
5,000
$1.400
7,500 +
$1.390
Click for Quote
Log in
to unlock special pricing