- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 21-156-0
21-156-0
Mode Electronics
Conn Type F Adapter F/PL RA Cable Mount Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Type F Adapter F/PL RA Cable Mount Bulk
Search Keywords: 211560
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:21-156-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type F Adapter
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:F/PL
-
Mounting:Cable Mount
-
Body Orientation:Right Angle
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
24
can ship
Minimum Order Quantity:
25
9 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$1.65
25
$1.50
250
$1.22
500
$1.16
1,000
$1.11
2,500
$1.07
5,000
$1.04
7,500
$1.03
10,000 +
$1.02
Click for Quote
Log in
to unlock special pricing