- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Pulse Transformers ›
- T2111
T2111
Microtran
Telecom Transformer 1:1 71Ohm Prim. DCR 117Ohm Sec. DCR 8Term. PC Pin Thru-Hole
Accessories Notify Me
RoHS Compliant
Description
+
Telecom Transformer 1:1 71Ohm Prim. DCR 117Ohm Sec. DCR 8Term. PC Pin Thru-Hole
Search Keywords: T2111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microtran
-
Part No:T2111
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
94
Can Ship immediately
9 Weeks
can ship
8/13/26