Available Replacements
Alternative Packaging
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC24FJ128GA204-I/ML

Secure MCU 16bit PIC24 PIC RISC 128KB Flash 3.3V Automotive 44-Pin QFN EP Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Secure MCU 16bit PIC24 PIC RISC 128KB Flash 3.3V Automotive 44-Pin QFN EP Tube
Search Keywords: PIC24FJ128GA204IML
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC24FJ128GA204-I/ML
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310020
COO: TH
ECCN: 5A992.c
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 45
ADC Channels: 13
Operating Temperature: -40 to 85 °C
ADC Resolution: 12 bit
Program Memory Type: Flash
Program Memory Size: 128 KB
Operating Supply Voltage: 3.3 V
RAM Size: 8 KB
Number of Programmable I/Os: 35
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC24FJ128GA204-I/ML RoHS compliant?
Yes, PIC24FJ128GA204-I/ML is RoHS compliant.
What is the lead time for PIC24FJ128GA204-I/ML?
The standard lead time for PIC24FJ128GA204-I/ML is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 315
Ships today, if you order in
Minimum Order Quantity:
45
Order Increment:
45
5 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
45
$4.73
90
$4.23
135
$4.19
270
$4.17
540
$4.16
1,035
$4.15
2,520
$4.14
5,040 +
$4.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!