- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18F45Q10T-I/PT
Available Replacements
Alternative Packaging
Microchip Technology
PIC18F45Q10T-I/PT
8-bit PIC MCU, 32 KB, 2048 Bytes, 64 MHz, 1.8 to 5.5V, TQFP-44, RoHS
Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
8-bit PIC MCU, 32 KB, 2048 Bytes, 64 MHz, 1.8 to 5.5V, TQFP-44, RoHS
Search Keywords: PIC18F45Q10TIPT
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | PIC18F45Q10T-I/PT |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310015 |
| COO: | TH |
| ECCN: | 3A991.a.2 |
Reel Pack:
|
1200 |
Frequently Asked Questions
Is PIC18F45Q10T-I/PT RoHS compliant?
Yes, PIC18F45Q10T-I/PT is RoHS compliant.
What is the lead time for PIC18F45Q10T-I/PT?
The standard lead time for PIC18F45Q10T-I/PT is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
21 Weeks
can ship
4/6/27
Price (USD)
Qty
Unit Price
300
$2.24
600
$1.38
900
$1.09
1,200 +
$1.07
Click for Quote
Log in
to unlock special pricing