- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18F45Q10-I/PT
Microchip Technology
PIC18F45Q10-I/PT
8-bit PIC MCU, 32 KB, 2048 Bytes, 64 MHz, 1.8 to 5.5V, TQFP-44, RoHS
Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
8-bit PIC MCU, 32 KB, 2048 Bytes, 64 MHz, 1.8 to 5.5V, TQFP-44, RoHS
Search Keywords: PIC18F45Q10IPT
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | PIC18F45Q10-I/PT |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310015 |
| COO: | TH |
| ECCN: | 3A991.a.2 |
Supplier's Standard Package:
|
160 |
Frequently Asked Questions
Is PIC18F45Q10-I/PT RoHS compliant?
Yes, PIC18F45Q10-I/PT is RoHS compliant.
What is the lead time for PIC18F45Q10-I/PT?
The standard lead time for PIC18F45Q10-I/PT is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
780
Can Ship immediately
Minimum Order Quantity:
160
Order Increment:
160
9 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
160
$0.976
320
$0.969
640
$0.952
1,120
$0.946
2,560
$0.930
5,120
$0.927
7,520
$0.925
10,080 +
$0.922
Click for Quote
Log in
to unlock special pricing