- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5236-3.3YMM-TR
MIC5236-3.3YMM-TR
Microchip Technology
The MIC5236-3.3YMM-TR is a low quiescent current, low-dropout (LDO) regulator with a fixed 3.3V output.
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
The MIC5236-3.3YMM-TR is a low quiescent current, low-dropout (LDO) regulator with a fixed 3.3V output.
Search Keywords: MIC523633YMMTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5236-3.3YMM-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2500 -
Load Regulation:0.68361%
-
Junction to Ambient:808358°C/W
-
Dimension:3 x 3 x 0.928356mmmm
-
Line Regulation:0.58360%
-
Family:MIC5236
-
Junction to Case:N/A
-
Function:LDO8385
-
Accuracy:±1 %
-
Maximum Dropout Voltage @ Current:0.1@100uA,0.4@50mA,0.5@150mA V
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8
can ship
MOQ for out of Stock Qty:
625
19 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$4.081
625
$3.710
1,250
$1.960
1,875
$1.380
2,500 +
$1.350
Click for Quote
Log in
to unlock special pricing