- Home ›
- All Products›
- MCP6272-E/SNVAO
Available Replacements
Alternative Packaging
Microchip Technology
MCP6272-E/SNVAO
Automotive, Dual 2V 2MHz OP, E temp
Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Automotive, Dual 2V 2MHz OP, E temp
Search Keywords: MCP6272ESNVAO
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MCP6272-E/SNVAO |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542330001 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
Frequently Asked Questions
Is MCP6272-E/SNVAO RoHS compliant?
Yes, MCP6272-E/SNVAO is RoHS compliant.
What is the lead time for MCP6272-E/SNVAO?
The standard lead time for MCP6272-E/SNVAO is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
490
can ship
24 Weeks
can ship
4/22/27