- Home ›
- All Products›
- MCP6272T-E/SNVAO
Available Replacements
Alternative Packaging
Microchip Technology
MCP6272T-E/SNVAO
Automotive, Dual 2V 2MHz OP, E temp
Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Automotive, Dual 2V 2MHz OP, E temp
Search Keywords: MCP6272TESNVAO
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MCP6272T-E/SNVAO |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542330001 |
| COO: | TH |
| ECCN: | EAR99 |
Reel Pack:
|
3300 |
Frequently Asked Questions
Is MCP6272T-E/SNVAO RoHS compliant?
Yes, MCP6272T-E/SNVAO is RoHS compliant.
What is the lead time for MCP6272T-E/SNVAO?
The standard lead time for MCP6272T-E/SNVAO is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9,900
can ship
MOQ for out of Stock Qty:
825
24 Weeks
can ship
4/22/27
Price (USD)
Qty
Unit Price
825
$1.352
1,650
$0.832
2,475
$0.659
3,300 +
$0.645
Click for Quote
Log in
to unlock special pricing