help desk software
Image is representational - see mfr. specs

DSC1001AI2-012.3667

Microchip Technology

Oscillator MEMS 12.3667MHz ±25ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin VDFN EP SMD Tube

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
TUBE 包装
Certificate of Compliance Guarantee
描述 +
Oscillator MEMS 12.3667MHz ±25ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin VDFN EP SMD Tube
Search Keywords: DSC1001AI20123667
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Microchip Technology
  • 部件编号:
    DSC1001AI2-012.3667
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • 供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Load Capacitance:
    15 pF
  • Frequency Stability:
    ±25 ppm
  • Family:
    N/A
  • Minimum Operating Supply Voltage:
    1.7 V
  • Maximum Symmetry:
    55 %
  • Maximum Operating Supply Voltage:
    3.6 V
  • Dimension:
    7 x 5 mm
  • Mounting:
    Surface Mount
  • Frequency Aging:
    ±5 ppm/(1st) Year
Tools/3D Models +
产品指南 +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
25
多个:
25
16 Weeks 可以发货 8/14/26
缺货订单
PRICE (USD)
数量
Unit Price
25
$0.940
250
$0.863
500
$0.850
1,000
$0.818
2,500
$0.778
5,000 +
$0.766
Click for Quote
Log in 解锁特价