- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- 24LC64T-E/OT
24LC64T-E/OT
Microchip Technology
EEPROM - Serial-I²C - 64Kb (8K x 8) - 2.5V/3.3V/5V - 5-Pin SOT-23 - Tape&Reel
Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
EEPROM - Serial-I²C - 64Kb (8K x 8) - 2.5V/3.3V/5V - 5-Pin SOT-23 - Tape&Reel
Search Keywords: 24LC64TEOT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:24LC64T-E/OT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3000 -
Data Retention:200(Min) Year
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Manufacturer Stock:
7,014
can ship
Minimum Order Quantity:
500
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
500
$0.589
1,000
$0.584
3,000
$0.582
6,000
$0.580
9,000
$0.579
12,000
$0.577
15,000
$0.576
27,000 +
$0.574
Click for Quote
Log in
to unlock special pricing