- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- 24LC64T-I/OT
Available Replacements
Alternative Packaging
Microchip Technology
24LC64T-I/OT
EEPROM - Serial-I²C - 64Kb (8K x 8) - 2.5V/3.3V/5V - 5-Pin SOT-23 - Tape&Reel
Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
EEPROM - Serial-I²C - 64Kb (8K x 8) - 2.5V/3.3V/5V - 5-Pin SOT-23 - Tape&Reel
Search Keywords: 24LC64TIOT
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | 24LC64T-I/OT |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542320051 |
| COO: | TH |
| ECCN: | EAR99 |
Reel Pack:
|
3000 |
| Data Retention: | 200(Min) Year |
Frequently Asked Questions
Is 24LC64T-I/OT RoHS compliant?
Yes, 24LC64T-I/OT is RoHS compliant.
What is the lead time for 24LC64T-I/OT?
The standard lead time for 24LC64T-I/OT is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,900
Can Ship immediately
Minimum Order Quantity:
500
6 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
500
$0.3903
1,000
$0.3878
3,000
$0.3762
6,000
$0.3752
9,000
$0.3719
12,000
$0.3710
15,000
$0.3699
27,000 +
$0.3689
Click for Quote
Log in
to unlock special pricing