- 首页 ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- QVMQF326D33-2.5B-38.900
QVMQF326D33-2.5B-38.900
Mercury Electronics Ind.
38.900 MHz VCTCXO - 3.3V - LVDS - ±2.5 ppm - -30°C to 85°C - 6 lead SMD - 0.126"Lx0.098"W(3.2mmx2.5mm) - Tape&Reel
附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
38.900 MHz VCTCXO - 3.3V - LVDS - ±2.5 ppm - -30°C to 85°C - 6 lead SMD - 0.126"Lx0.098"W(3.2mmx2.5mm) - Tape&Reel
Search Keywords: QVMQF326D3325B38900
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Mercury Electronics Ind.
-
部件编号:QVMQF326D33-2.5B-38.900
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8541600050
-
COO:US
-
ECCN:EAR99
-
供应商标准包装:
3
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
3
多个:
3
2 Weeks
可以发货
6/2/26
PRICE (USD)
数量
Unit Price
3
$51.92
6
$46.08
12
$39.93
27
$32.25
51
$25.64
102
$19.52
252 +
$17.13
Click for Quote
Log in
解锁特价