- 首页 ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- QMQF576P33-2.5B-133.000
QMQF576P33-2.5B-133.000
Mercury Electronics Ind.
133.000 MHz TCXO - 3.3V - LVPECL - ±2.5 ppm - -30°C to 85°C - 6 lead SMD - 0.275"Lx0.197"W(7.0mmx5.0mm) - Tape&Reel
附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
133.000 MHz TCXO - 3.3V - LVPECL - ±2.5 ppm - -30°C to 85°C - 6 lead SMD - 0.275"Lx0.197"W(7.0mmx5.0mm) - Tape&Reel
Search Keywords: QMQF576P3325B133000
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Mercury Electronics Ind.
-
部件编号:QMQF576P33-2.5B-133.000
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8541600050
-
COO:US
-
ECCN:EAR99
-
供应商标准包装:
3
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
3
多个:
3
2 Weeks
可以发货
6/9/26
PRICE (USD)
数量
Unit Price
3
$55.00
6
$49.15
12
$41.42
27
$33.70
51
$27.33
102
$22.26
252 +
$19.53
Click for Quote
Log in
解锁特价