- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 5262CRR.GRY
5262CRR.GRY
Marinco
Receptacle - 15A 125V - Gray
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Receptacle - 15A 125V - Gray
Search Keywords: 5262CRRGRY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:5262CRR.GRY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
California Prop 65
-
Product Family:Recreational Wiring Devices.Recreational Receptacles.Marine Receptacles.15A Marine Receptacles
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.