- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 5262CRR
5262CRR
Marinco
Receptacle - 15A 125V - Yellow
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Receptacle - 15A 125V - Yellow
Search Keywords: 5262CRR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:5262CRR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Recreational Wiring Devices.Recreational Receptacles.Marine Receptacles.15A Marine Receptacles
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
1
$38.88
5
$34.69
10
$34.61
25
$32.68
50
$30.89
100
$30.81
250 +
$29.67
Click for Quote
Log in
to unlock special pricing