- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 4720.OEM
Description
+
15A 125V PLUG LOCKING MASTER/50
Search Keywords: 4720OEM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:4720.OEM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Industrial Plugs.Industrial Plugs.15A Industrial Plugs
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
5/12/26
Price (USD)
Qty
Unit Price
5
$11.83
25
$10.72
50
$10.24
100
$9.94
250
$9.40
500
$9.15
1,000 +
$9.03
Click for Quote
Log in
to unlock special pricing
Alternative Packaging