- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 4720
Marinco
4720
15A 125V PLUG, LOCKING
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
15A 125V PLUG, LOCKING
Search Keywords: 4720
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Marinco |
| Part No: | 4720 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536698000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Power |
| Body Orientation: | Straight |
| Mounting: | Panel Mount |
| Gender: | PL |
| Number of Contacts: | 2Power/32Signal |
| Termination Method: | Screw |
| Maximum Voltage Rating: | 125 V |
| Maximum Current Rating: | 15 A |
Product Guides
+
Frequently Asked Questions
Is 4720 RoHS compliant?
Yes, 4720 is RoHS compliant.
What is the lead time for 4720?
The standard lead time for 4720 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
On Order:
40
can ship 12/4/26
Minimum Order Quantity:
5
2 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
5
$15.28
25
$13.84
50
$13.22
100
$12.66
250
$12.14
500
$11.81
1,000 +
$11.66
Click for Quote
Log in
to unlock special pricing