- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 205C.OEM
Available Replacements
Alternative Packaging
Marinco
205C.OEM
20A 125V Standard NEMA Locking Connector - White Body in a Black Housing
View Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance
Description
+
20A 125V Standard NEMA Locking Connector - White Body in a Black Housing
Search Keywords: 205COEM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:205C.OEM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Industrial Connectors.Industrial Connectors.20A Industrial Connectors
Product Guides
+
Frequently Asked Questions
Is 205C.OEM discontinued?
Yes, 205C.OEM from Marinco is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 205C.OEM RoHS compliant?
Yes, 205C.OEM is RoHS compliant.
What is the lead time for 205C.OEM?
The standard lead time for 205C.OEM is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.