- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 205C
Marinco
205C
20A 125V 2P 3W (L5-20R) Standard NEMA Locking Connector - White Body in a Black Housing
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
20A 125V 2P 3W (L5-20R) Standard NEMA Locking Connector - White Body in a Black Housing
Search Keywords: 205C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:205C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 205C RoHS compliant?
Yes, 205C is RoHS compliant.
What is the lead time for 205C?
The standard lead time for 205C is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
Minimum Order Quantity:
5
2 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
5
$23.93
10
$19.16
25
$18.10
50
$16.33
100
$14.79
250
$14.75
500 +
$14.72
Click for Quote
Log in
to unlock special pricing