- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 17TBJ02
17TBJ02
Marathon Special Products
Terminal Block, Navy Class, 2P, 40A, 600V AC/DC, Jumper | Marathon Special Products 17TBJ02
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block, Navy Class, 2P, 40A, 600V AC/DC, Jumper | Marathon Special Products 17TBJ02
Search Keywords: 17TBJ02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:17TBJ02
-
Alias/AKA:9202423
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
16 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$63.98
5
$41.55
10
$34.12
25
$33.38
50
$32.33
100
$32.16
250 +
$32.00
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT