- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 17TBJ03
17TBJ03
Marathon Special Products
Terminal Block, Navy Class, 3P, 40A, 600V AC/DC, Jumper | Marathon Special Products 17TBJ03
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block, Navy Class, 3P, 40A, 600V AC/DC, Jumper | Marathon Special Products 17TBJ03
Search Keywords: 17TBJ03
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:17TBJ03
-
Alias/AKA:9202424
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Ships today, if you order in
16 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1
$59.98
5
$53.52
10
$50.50
25
$24.24
50
$23.20
100
$22.25
250 +
$21.65
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT