help desk software
Image is representational - see mfr. specs

D62ZOV251HC

Maida/Songtian

MOV - HC, 12mm, 250VAC, 6500A Imax (aka 01-1437)

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
BULK 包装
Certificate of Compliance Guarantee
描述 +
MOV - HC, 12mm, 250VAC, 6500A Imax (aka 01-1437)
Search Keywords: D62ZOV251HC
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Maida/Songtian
  • 部件编号:
    D62ZOV251HC
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533404000
  • COO:
    CN
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Varistor Voltage:
    354 V to 432 V
  • Clamping Voltage:
    650
  • Clamping Current:
    40
  • Maximum AC Voltage Rating:
    250
  • Maximum DC Voltage Rating:
    330
  • Maximum Surge Current:
    6500
  • Energy:
    127
  • Size Code:
    12
Tools/3D Models +
产品指南 +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
起订量:
500
多个:
500
18 Weeks 可以发货 3/27/26
缺货订单
PRICE (USD)
数量
Unit Price
500
$0.220
1,000
$0.209
2,000
$0.198
4,000 +
$0.188
Click for Quote
Log in 解锁特价
Tariffs may apply for U.S. shipments