help desk software
Image is representational - see mfr. specs

Miniature Toggle Switch - SP (On-None-On) - 0.4VA@20V - .704" Locking Lever - Solder Lug - No Thread Bushing - Epoxy Seal

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
Bulk 包装
Certificate of Compliance Guarantee
描述 +
Miniature Toggle Switch - SP (On-None-On) - 0.4VA@20V - .704" Locking Lever - Solder Lug - No Thread Bushing - Epoxy Seal
Search Keywords: 7101K2ZBE
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Littelfuse/C&K
  • 部件编号:
    7101K2ZBE
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    VN
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Pole Throw Configuration:
    1P2T (SPDT)
  • Switch Configuration:
    On None On
  • Contact Rating @ Voltage:
    0.4@20VAC 20VDC A
  • Actuator Style:
    Locking Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    1/4-40
  • Body Orientation:
    Straight
  • Terminal Type:
    Solder
  • Dimension:
    12.7 x 6.86 x 39.22 mm
  • Operating Temperature:
    -30 to 85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 75
可立即发货
起订量:
5
16 Weeks 可以发货 3/13/26
添加到购物车
PRICE (USD)
数量
Unit Price
5
$9.15
25
$8.86
50
$8.72
100
$8.59
300
$8.39
500
$8.27
1,000 +
$8.14
Click for Quote
Log in 解锁特价