- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- UNFGT20501VXXX
UNFGT20501VXXX
KEMET Electronics
Line Filter 250VAC 5A Chassis
Accessories Notify Me
RoHS Compliant
Description
+
Line Filter 250VAC 5A Chassis
Search Keywords: UNFGT20501VXXX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:UNFGT20501VXXX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543906800
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
999 Weeks
can ship
7/19/45
Price (USD)
Qty
Unit Price
1
$105.29
5
$81.97
10
$79.59
15
$73.78
25
$66.75
50 +
$63.20
Click for Quote
Log in
to unlock special pricing