- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- GT-20501V
GT-20501V
KEMET Electronics
Power Line Filters 250VAC 5A -25/+55C Metal Box
Accessories Notify Me
RoHS Compliant
Description
+
Power Line Filters 250VAC 5A -25/+55C Metal Box
Search Keywords: GT20501V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:GT-20501V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543906800
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
999 Weeks
can ship
7/5/45
Price (USD)
Qty
Unit Price
1
$82.63
5
$69.51
11
$65.37
23
$61.68
40 +
$58.40
Click for Quote
Log in
to unlock special pricing