Image is representational - see mfr. specs

UALSC07D060000

KEMET Electronics

Cmc 60UH 7A 2LN Th

+ see all

Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cmc 60UH 7A 2LN Th
Search Keywords: UALSC07D060000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    KEMET Electronics
  • Part No:
    UALSC07D060000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
55
16 Weeks can ship 8/17/26
Possible Replacement
Common Mode Chokes/Filters 250V 7A 60uH
In Stock:
300
Minimum Order:
55

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!