- Home ›
- All Products›
- SC-07-D060
SC-07-D060
KEMET Electronics
Common Mode Chokes/Filters 250V 7A 60uH
Accessories Notify Me
RoHS Compliant
Description
+
Common Mode Chokes/Filters 250V 7A 60uH
Search Keywords: SC07D060
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:SC-07-D060
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Can Ship immediately
Minimum Order Quantity:
55
39 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
55
$2.63
150
$2.58
300 +
$2.44
Click for Quote
Log in
to unlock special pricing