- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- UALP141R2A0067
UALP141R2A0067
KEMET Electronics
V |Kemet UALP141R2A0067
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
V |Kemet UALP141R2A0067
Search Keywords: UALP141R2A0067
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:UALP141R2A0067
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
999 Weeks
can ship
6/19/45
Possible Replacement
Power Inductors-Leaded 67uH 6A 20% DCR=22.2mOhms
In Stock:
266
Minimum Order:
20