- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- PHBC14-1R2A0067V
PHBC14-1R2A0067V
KEMET Electronics
Power Inductors-Leaded 67uH 6A 20% DCR=22.2mOhms
Accessories Notify Me
RoHS Compliant
Description
+
Power Inductors-Leaded 67uH 6A 20% DCR=22.2mOhms
Search Keywords: PHBC141R2A0067V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:PHBC14-1R2A0067V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
266
Can Ship immediately
Minimum Order Quantity:
20
999 Weeks
can ship
7/4/45
Price (USD)
Qty
Unit Price
20
$7.37
50
$7.24
95
$7.10
150 +
$6.83
Click for Quote
Log in
to unlock special pricing