- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- SBPC1220AA00K
SBPC1220AA00K
KEMET Electronics
Cap Film 0.0022uF 630V PET 10% (7.2 X 3.5 X 7.5mm) Radial Stacked 5mm 125C Automotive Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Cap Film 0.0022uF 630V PET 10% (7.2 X 3.5 X 7.5mm) Radial Stacked 5mm 125C Automotive Bulk
Search Keywords: SBPC1220AA00K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:SBPC1220AA00K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
450
42 Weeks
can ship
2/15/27
Possible Replacement
Film Capacitors 630V 0.0022 uF 125C 10% 2 Pin
In Stock:
2,000
Minimum Order:
450