- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- RSBPC1220AA00K
RSBPC1220AA00K
KEMET Electronics
Film Capacitors 630V 0.0022 uF 125C 10% 2 Pin
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Film Capacitors 630V 0.0022 uF 125C 10% 2 Pin
Search Keywords: RSBPC1220AA00K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:RSBPC1220AA00K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
450
41 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
450
$0.1693
2,500
$0.1418
5,200
$0.1346
10,900
$0.1265
30,000 +
$0.1183
Click for Quote
Log in
to unlock special pricing