- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- PHE426HJ5470JR17T0
PHE426HJ5470JR17T0
KEMET Electronics
Film Capacitors .047UF 250V
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Film Capacitors .047UF 250V
Search Keywords: PHE426HJ5470JR17T0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:PHE426HJ5470JR17T0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:ID
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
34 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
2,000
$0.3121
4,000
$0.2927
6,000 +
$0.2611
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Cap Film 0.047uF 250V PP 5% (7.2 X 3.5 X 8mm) Radial 5mm 105C T/R
In Stock:
8,000
Minimum Order:
2,000