- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- F426JJ473J250L
F426JJ473J250L
KEMET Electronics
Cap Film 0.047uF 250V PP 5% (7.2 X 3.5 X 8mm) Radial 5mm 105C T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Cap Film 0.047uF 250V PP 5% (7.2 X 3.5 X 8mm) Radial 5mm 105C T/R
Search Keywords: F426JJ473J250L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:F426JJ473J250L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:ID
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
34 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
2,000
$0.3684
4,000
$0.3261
6,000
$0.2822
8,000
$0.2781
10,000
$0.2739
16,000
$0.2697
26,000
$0.2657
50,000 +
$0.2617
Click for Quote
Log in
to unlock special pricing
Possible Replacement