- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- F840FS225K300C
F840FS225K300C
KEMET Electronics
Cap Film Suppression X2 2.2uF 760VDC/300VAC PP 10% (31.5 X 19 X 29mm) Radial 27.5mm 105C Bulk
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Cap Film Suppression X2 2.2uF 760VDC/300VAC PP 10% (31.5 X 19 X 29mm) Radial 27.5mm 105C Bulk
Search Keywords: F840FS225K300C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:F840FS225K300C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
38 Weeks
can ship
1/18/27
Possible Replacement
Safety Capacitors 300V 2.2uF 10% LS=27.5mm
In Stock:
193
Minimum Order:
20