- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- PHE840EF7220KF15R06L2
PHE840EF7220KF15R06L2
KEMET Electronics
Safety Capacitors 300V 2.2uF 10% LS=27.5mm
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Safety Capacitors 300V 2.2uF 10% LS=27.5mm
Search Keywords: PHE840EF7220KF15R06L2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:PHE840EF7220KF15R06L2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
193
Can Ship immediately
Minimum Order Quantity:
20
37 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
20
$4.55
90
$3.83
200
$3.59
450
$3.40
468 +
$3.20
Click for Quote
Log in
to unlock special pricing