- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- EV226M6R3A9BAAKPLP
EV226M6R3A9BAAKPLP
KEMET Electronics
Cap Alum 22UF 20% 6.3V SMD
Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Cap Alum 22UF 20% 6.3V SMD
Search Keywords: EV226M6R3A9BAAKPLP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:EV226M6R3A9BAAKPLP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
21 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
2,000
$0.1082
4,000
$0.1034
6,000
$0.0872
8,000
$0.0859
26,000
$0.0741
50,000
$0.0699
100,000
$0.0671
150,000 +
$0.0661
Click for Quote
Log in
to unlock special pricing