- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEV226M6R3A9BAA
EEV226M6R3A9BAA
KEMET Electronics
Capacitors-SMD 6.3V 22uF 20% 1.93 Ohms
Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Capacitors-SMD 6.3V 22uF 20% 1.93 Ohms
Search Keywords: EEV226M6R3A9BAA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:EEV226M6R3A9BAA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
22 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
2,000
$0.0908
6,000
$0.0765
10,000
$0.0724
20,000
$0.0683
40,000 +
$0.0643
Click for Quote
Log in
to unlock special pricing