Image is representational - see mfr. specs

EDK108M6R3A9PAA

KEMET Electronics

Aluminum Electrolytic Capacitors-SMD 1000 63V

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Aluminum Electrolytic Capacitors-SMD 1000 63V
Search Keywords: EDK108M6R3A9PAA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    KEMET Electronics
  • Part No:
    EDK108M6R3A9PAA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    500
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,000
Ships today, if you order in You may purchase all in-stock quantity of 7,000
Stock lot only:
7000
Minimum Order Quantity:
14000
Order Increment:
500
21 Weeks can ship 9/22/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.3590
14,000 +
$0.3264
Click for Quote
Log in to unlock special pricing
Possible Replacement
Cap Alum 1000UF 20% 6.3V SMD
In Stock:
7,000
Minimum Order:
14,000

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!