- Home ›
- All Products›
- DK108M6R3A9PAAKPLP
DK108M6R3A9PAAKPLP
KEMET Electronics
Cap Alum 1000UF 20% 6.3V SMD
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Cap Alum 1000UF 20% 6.3V SMD
Search Keywords: DK108M6R3A9PAAKPLP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:DK108M6R3A9PAAKPLP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,000
Ships today, if you order in
You may purchase all in-stock quantity of 7,000
Stock lot only:
7000
Minimum Order Quantity:
14000
Order Increment:
500
21 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
1
$0.3826
14,000
$0.3478
28,000 +
$0.3305
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Aluminum Electrolytic Capacitors-SMD 1000 63V
In Stock:
7,000
Minimum Order:
14,000