- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- TST06RB02T
TST06RB02T
ITT CANNON
ITT CANNON TST06RB02T Rectangular Power Connector, Trident Series, Through Hole, Receptacle, 6 Contacts, 5.08 mm,...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
ITT CANNON TST06RB02T Rectangular Power Connector, Trident Series, Through Hole, Receptacle, 6 Contacts, 5.08 mm,...
Search Keywords: TST06RB02T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:TST06RB02T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Plating:Tin
-
Flammability Rating:UL94-V0
-
Colour:Insulator: Black Nylon for Industrial and Transportation Applications
-
Insulation Resistance:5000 Megaohms at 500 V dc
-
Operating Temperature:-55°C to +105°C
-
Series:Trident Snap Together Rectangular
-
Operating Voltage:Up to 250 V ac rms
-
Type:PCB Receptacle with Mounting Lugs
-
Contact Current Rating:Up to 13 A
-
Contact Type:Machined Solder Tail, Socket
-
Durability Rating:Up to 500 Mating Cycles
-
Number of Contacts:06
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
5
$9.29
25
$7.55
50
$7.53
100
$7.21
250
$5.64
500
$4.58
1,000
$4.45
2,500 +
$3.77
Click for Quote
Log in
to unlock special pricing
Possible Replacement
ITT CANNON TST06RB02T Rectangular Power Connector, Trident Series, Through Hole, Receptacle, 6 Contacts, 5.08 mm,...
In Stock:
120
Minimum Order:
5