- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 192991-0238
192991-0238
ITT CANNON
ITT CANNON TST06RB02T Rectangular Power Connector, Trident Series, Through Hole, Receptacle, 6 Contacts, 5.08 mm,...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
ITT CANNON TST06RB02T Rectangular Power Connector, Trident Series, Through Hole, Receptacle, 6 Contacts, 5.08 mm,...
Search Keywords: 1929910238
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:192991-0238
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Voltage:Up to 250 V ac rms
-
Plating:Tin
-
Series:Trident Snap Together Rectangular
-
Type:PCB Receptacle with Mounting Lugs
-
Operating Temperature:-55°C to +105°C
-
Colour:Insulator: Black Nylon for Industrial and Transportation Applications
-
Number of Contacts:06
-
Durability Rating:Up to 500 Mating Cycles
-
Contact Type:Machined Solder Tail, Socket
-
Insulation Resistance:5000 Megaohms at 500 V dc
-
Flammability Rating:UL94-V0
-
Contact Current Rating:Up to 13 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120
Ships today, if you order in
Minimum Order Quantity:
5
8 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
5
$6.61
25
$5.92
50
$5.90
100
$5.78
250
$4.63
500
$3.83
1,000
$3.79
2,500 +
$3.25
Click for Quote
Log in
to unlock special pricing