- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DDMA-78S
DDMA-78S
ITT CANNON
The DDMA-78S is a high-reliability, 78-contact D-Sub socket connector from the D*MA series, featuring crimp termination.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The DDMA-78S is a high-reliability, 78-contact D-Sub socket connector from the D*MA series, featuring crimp termination.
Search Keywords: DDMA78S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DDMA-78S
-
Alias/AKA:050913-0192
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:High Density D-Sub3530
-
Body Orientation:Straight3506
-
Mounting:Cable Mount3516
-
Gender:Socket
-
Termination Method:Crimp3529
-
Shell Size:D3527
-
Number of Contacts:78
-
Contact Plating:Gold Over Nickel3509
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Ships today, if you order in
MOQ for out of Stock Qty:
13
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$106.35
5
$103.57
10
$102.05
13
$101.04
25
$100.04
38
$99.05
50 +
$98.07
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT