- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DDMA-78P
DDMA-78P
ITT CANNON
Conn High Density D-Sub M 78 POS Crimp ST Cable Mount 78 Terminal 1 Port
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn High Density D-Sub M 78 POS Crimp ST Cable Mount 78 Terminal 1 Port
Search Keywords: DDMA78P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DDMA-78P
-
Alias/AKA:050913-0194
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:Pin
-
Operating Temperature:-55°/+125 °
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
49
Ships today, if you order in
On Order:
50
can ship 7/22/26
19 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
1
$159.49
5
$145.90
10
$139.89
20
$138.51
50
$137.14
100 +
$126.85
Click for Quote
Log in
to unlock special pricing