- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 130775-0026
130775-0026
ITT CANNON
AMPLIMITE,RCPT ASY,POSTD,109,ZN,3
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AMPLIMITE,RCPT ASY,POSTD,109,ZN,3
Search Keywords: 1307750026
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:130775-0026
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:Socket
-
Operating Temperature:-55°/+150 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
25
$99.96
50
$52.92
75
$37.24
100 +
$36.50
Click for Quote
Log in
to unlock special pricing