- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- M24308/23-21Z
M24308/23-21Z
ITT CANNON
The M24308/23-21Z is an environmentally sealed, subminiature rectangular D-Sub connector with 25 socket contacts designed for ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The M24308/23-21Z is an environmentally sealed, subminiature rectangular D-Sub connector with 25 socket contacts designed for harsh environments.
Search Keywords: M243082321Z
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:M24308/23-21Z
-
Alias/AKA:130775-0026-MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:Socket
-
Operating Temperature:-55°/+150 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
MOQ for out of Stock Qty:
25
20 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$100.71
5
$100.46
10
$100.21
25
$99.96
50
$52.92
75
$37.24
100 +
$36.50
Click for Quote
Log in
to unlock special pricing